EPCOS B32913 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole

Nº de Estoque RS: 669-0107PMarca: EPCOSPart Number: B32913A3474M189
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

470nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32913

Lead Pitch

22.5mm

Suppression Class

X1

Length

26.5mm

Depth

10.5mm

Height

18.5mm

Dimensions

26.5 x 10.5 x 18.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Detalhes do produto

B32911...B32916 Series

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

EPCOS B32913 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

EPCOS B32913 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

470nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32913

Lead Pitch

22.5mm

Suppression Class

X1

Length

26.5mm

Depth

10.5mm

Height

18.5mm

Dimensions

26.5 x 10.5 x 18.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Detalhes do produto

B32911...B32916 Series

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em