EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41252A8109M060

Nº de Estoque RS: 771-4725Marca: EPCOSPart Number: B41252A8109M060
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

4.74A

Leakage Current

<=0.02 μA

Tolerance

±20%

Series

B41252

Detalhes do produto

B41252 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 155,41

R$ 155,41 Each (Sem VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41252A8109M060
Selecione o tipo de embalagem

R$ 155,41

R$ 155,41 Each (Sem VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - B41252A8109M060
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 155,41
25 - 49R$ 148,38
50 - 99R$ 140,78
100 - 249R$ 133,73
250+R$ 122,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

4.74A

Leakage Current

<=0.02 μA

Tolerance

±20%

Series

B41252

Detalhes do produto

B41252 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em