EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41580A7689M600

Nº de Estoque RS: 773-4384PMarca: EPCOSPart Number: B41580A7689M000
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

68000µF

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.2mm

Lifetime

3000h

Series

B41580

Equivalent Series Resistance

9mΩ

Ripple Current

57A

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Tolerance

±20%

Detalhes do produto

B41580 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41580A7689M600
Selecione o tipo de embalagem

P.O.A.

EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41580A7689M600
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

68000µF

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.2mm

Lifetime

3000h

Series

B41580

Equivalent Series Resistance

9mΩ

Ripple Current

57A

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Tolerance

±20%

Detalhes do produto

B41580 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more