Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43584A0228M

Nº de Estoque RS: 543-6820Marca: EPCOSPart Number: B43584A0228M
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

2200µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Diameter

64.3mm

Lifetime

15000h

Ripple Current

8.3A

Tolerance

±20%

Equivalent Series Resistance

72mΩ

Series

B43584

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43584A0228M
Selecione o tipo de embalagem

P.O.A.

Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43584A0228M
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Epcos

Capacitance

2200µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Diameter

64.3mm

Lifetime

15000h

Ripple Current

8.3A

Tolerance

±20%

Equivalent Series Resistance

72mΩ

Series

B43584

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em