Documentos Técnicos
Especificações
Brand
EpcosCore Size
ER 9.5/5
For Use With
Power Transformers
Dimensions
9.5 x 5 x 5mm
AL Rating
800nH
Material
N87
Depth
5mm
Length
9.5mm
Width
5mm
Standards Met
IEC 62317-9
País de Origem
Czech Republic
Detalhes do produto
EPCOS B65523 ER9 5/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9
EPCOS Ferrite Cores
R$ 314,75
R$ 12,59 Each (In a Pack of 25) (Sem VAT)
25
R$ 314,75
R$ 12,59 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EpcosCore Size
ER 9.5/5
For Use With
Power Transformers
Dimensions
9.5 x 5 x 5mm
AL Rating
800nH
Material
N87
Depth
5mm
Length
9.5mm
Width
5mm
Standards Met
IEC 62317-9
País de Origem
Czech Republic
Detalhes do produto
EPCOS B65523 ER9 5/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9