EPCOS, SMD Coil Former for use with ER 9.5/5 Core

Nº de Estoque RS: 170-1393Marca: EPCOSPart Number: B65527B1008T001
brand-logo
Ver tudo em Transformer Accessories

Documentos Técnicos

Especificações

Brand

Epcos

Accessory Type

SMD Coil Former

For Use With

ER 9.5/5 Core

Material

GFR Liquid Crystal Polymer

Overall Width

8.2mm

Overall Dimensions

11.6 x 8.2 x 4.8mm

Overall Depth

4.8mm

Overall Length

11.6mm

País de Origem

China

Detalhes do produto

EPCOS ER9 5/5 Coil formers

EPCOS ER9 5/5 Coil former with gullwing terminals, made from GFR liquid crystal polymer UL 94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C. Solderability to 60068-2-58.

EPCOS Coil Formers and Accessories

Informações de estoque temporariamente indisponíveis.

R$ 19.750,00

R$ 19,75 Each (On a Reel of 1000) (Sem VAT)

EPCOS, SMD Coil Former for use with ER 9.5/5 Core

R$ 19.750,00

R$ 19,75 Each (On a Reel of 1000) (Sem VAT)

EPCOS, SMD Coil Former for use with ER 9.5/5 Core
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Epcos

Accessory Type

SMD Coil Former

For Use With

ER 9.5/5 Core

Material

GFR Liquid Crystal Polymer

Overall Width

8.2mm

Overall Dimensions

11.6 x 8.2 x 4.8mm

Overall Depth

4.8mm

Overall Length

11.6mm

País de Origem

China

Detalhes do produto

EPCOS ER9 5/5 Coil formers

EPCOS ER9 5/5 Coil former with gullwing terminals, made from GFR liquid crystal polymer UL 94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C. Solderability to 60068-2-58.

EPCOS Coil Formers and Accessories