Documentos Técnicos
Especificações
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 26 x 16 Core
Overall Dimensions
20.9 (Dia.) x 10.8mm
Overall Width
20.9mm
Overall Depth
10.8mm
Material
GFR Polyterephthalate
Detalhes do produto
EPCOS B65672 P26/16 Coil Formers
EPCOS B65672 PQ26/16 coil formers are made from GFR polyterephthalate UL94 V -0 insulation to IEC 60085. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
R$ 210,25
R$ 8,41 Each (In a Pack of 25) (Sem VAT)
25
R$ 210,25
R$ 8,41 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 225 | R$ 8,41 | R$ 210,25 |
250 - 1225 | R$ 6,32 | R$ 158,00 |
1250 - 2475 | R$ 6,23 | R$ 155,75 |
2500 - 6225 | R$ 6,14 | R$ 153,50 |
6250+ | R$ 6,12 | R$ 153,00 |
Documentos Técnicos
Especificações
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 26 x 16 Core
Overall Dimensions
20.9 (Dia.) x 10.8mm
Overall Width
20.9mm
Overall Depth
10.8mm
Material
GFR Polyterephthalate
Detalhes do produto
EPCOS B65672 P26/16 Coil Formers
EPCOS B65672 PQ26/16 coil formers are made from GFR polyterephthalate UL94 V -0 insulation to IEC 60085. Maximum operating temperature 155°C.