Documentos Técnicos
Especificações
Brand
EpcosFor Use With
Power Transformer
Dimensions
93 x 28 x 30mm
AL Rating
7400nH
Material
N27
Depth
30mm
Length
93mm
Width
28mm
País de Origem
Czech Republic
Detalhes do produto
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EpcosFor Use With
Power Transformer
Dimensions
93 x 28 x 30mm
AL Rating
7400nH
Material
N27
Depth
30mm
Length
93mm
Width
28mm
País de Origem
Czech Republic
Detalhes do produto
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.