Documentos Técnicos
Especificações
Brand
EpcosDiode Configuration
Array
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
0612 (1632M)
Zener Type
Transient Suppressor
Pin Count
8
Maximum Reverse Leakage Current
1µA
Dimensions
3.4 x 1.75 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
R$ 17.220,00
R$ 5,74 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 17.220,00
R$ 5,74 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EpcosDiode Configuration
Array
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
0612 (1632M)
Zener Type
Transient Suppressor
Pin Count
8
Maximum Reverse Leakage Current
1µA
Dimensions
3.4 x 1.75 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C