EPCOS 6 μH Ferrite VHF Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc, B82111B

Nº de Estoque RS: 213-1768PMarca: EPCOSPart Number: B82111B0000C017
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

6 μH

Maximum dc Current

6A

Mounting Type

Axial

Maximum DC Resistance

10mΩ

Diameter

7mm

Length

29mm

Dimensions

7 (Dia.) x 29mm

Core Material

Ferrite

Maximum Self Resonant Frequency

200MHz

Series

B82111B

Detalhes do produto

Epcos B82111B VHF Axial Choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

EPCOS 6 μH Ferrite VHF Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc, B82111B
Selecione o tipo de embalagem

P.O.A.

EPCOS 6 μH Ferrite VHF Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc, B82111B
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

6 μH

Maximum dc Current

6A

Mounting Type

Axial

Maximum DC Resistance

10mΩ

Diameter

7mm

Length

29mm

Dimensions

7 (Dia.) x 29mm

Core Material

Ferrite

Maximum Self Resonant Frequency

200MHz

Series

B82111B

Detalhes do produto

Epcos B82111B VHF Axial Choke

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more