Documentos Técnicos
Especificações
Brand
EpcosInductance
10 μH
Maximum dc Current
410mA
Mounting Type
Axial
Maximum DC Resistance
600mΩ
Tolerance
±10%
Diameter
3mm
Length
6.8mm
Dimensions
3 (Dia.) x 6.8mm
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
10mm
Series
SBC
Minimum Quality Factor
55
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Detalhes do produto
Epcos B82141A Series SBC RF Chokes
Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.
R$ 85,70
R$ 8,57 Each (In a Bag of 10) (Sem VAT)
Padrão
10
R$ 85,70
R$ 8,57 Each (In a Bag of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
10 - 40 | R$ 8,57 | R$ 85,70 |
50 - 90 | R$ 8,12 | R$ 81,20 |
100 - 190 | R$ 7,85 | R$ 78,50 |
200 - 490 | R$ 7,30 | R$ 73,00 |
500+ | R$ 6,74 | R$ 67,40 |
Documentos Técnicos
Especificações
Brand
EpcosInductance
10 μH
Maximum dc Current
410mA
Mounting Type
Axial
Maximum DC Resistance
600mΩ
Tolerance
±10%
Diameter
3mm
Length
6.8mm
Dimensions
3 (Dia.) x 6.8mm
Core Material
Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
10mm
Series
SBC
Minimum Quality Factor
55
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial Leaded
Detalhes do produto
Epcos B82141A Series SBC RF Chokes
Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.