EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:40, 1.6A Idc, 160mΩ Rdc, LBC

Nº de Estoque RS: 191-1096Marca: EPCOSPart Number: B82144A2472K000Distrelec Article No.: 30203882
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

4.7 μH

Maximum dc Current

1.6A

Mounting Type

Axial

Maximum DC Resistance

160mΩ

Tolerance

±10%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Series

LBC

Minimum Quality Factor

40

Detalhes do produto

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50,90

R$ 10,18 Each (In a Pack of 5) (Sem VAT)

EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:40, 1.6A Idc, 160mΩ Rdc, LBC
Selecione o tipo de embalagem

R$ 50,90

R$ 10,18 Each (In a Pack of 5) (Sem VAT)

EPCOS 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:100MHz, Q:40, 1.6A Idc, 160mΩ Rdc, LBC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 10,18R$ 50,90
250 - 495R$ 6,49R$ 32,45
500 - 995R$ 5,47R$ 27,35
1000 - 2495R$ 4,64R$ 23,20
2500+R$ 4,62R$ 23,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

4.7 μH

Maximum dc Current

1.6A

Mounting Type

Axial

Maximum DC Resistance

160mΩ

Tolerance

±10%

Diameter

5.2mm

Length

14.8mm

Dimensions

5.2 (Dia.) x 14.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Series

LBC

Minimum Quality Factor

40

Detalhes do produto

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more