EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 9.8A Idc

Nº de Estoque RS: 496-1886Marca: EPCOSPart Number: B82477G4102M000
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

1 μH

Maximum dc Current

9.8A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Detalhes do produto

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18,47

R$ 18,47 Each (Sem VAT)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 9.8A Idc
Selecione o tipo de embalagem

R$ 18,47

R$ 18,47 Each (Sem VAT)

EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 9.8A Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

1 μH

Maximum dc Current

9.8A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Detalhes do produto

B82477-G4 Series Magnetically Shielded Wire Wound Chokes

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more