EPCOS 27 mH ±30% Ferrite Power Line Choke, 1.4A Idc, 460mΩ Rdc 250 V ac, B82724J

Nº de Estoque RS: 167-0144Marca: EPCOSPart Number: B82724J2142N001
brand-logo
Ver tudo em Indutores de Chumbo

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

27 mH

Maximum dc Current

1.4A

Mounting Type

Radial

Maximum DC Resistance

460mΩ

Tolerance

±30%

Length

31.3mm

Depth

18.5mm

Height

33.2mm

Dimensions

31.3 x 18.5 x 33.2mm

Core Material

Ferrite

Lead Pitch

12.5 mm, 15mm

Series

B82724J

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

País de Origem

Hungary

Detalhes do produto

Epcos B82721A Series Common Mode Choke

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.744,00

R$ 53,10 Each (In a Box of 240) (Sem VAT)

EPCOS 27 mH ±30% Ferrite Power Line Choke, 1.4A Idc, 460mΩ Rdc 250 V ac, B82724J

R$ 12.744,00

R$ 53,10 Each (In a Box of 240) (Sem VAT)

EPCOS 27 mH ±30% Ferrite Power Line Choke, 1.4A Idc, 460mΩ Rdc 250 V ac, B82724J
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Inductance

27 mH

Maximum dc Current

1.4A

Mounting Type

Radial

Maximum DC Resistance

460mΩ

Tolerance

±30%

Length

31.3mm

Depth

18.5mm

Height

33.2mm

Dimensions

31.3 x 18.5 x 33.2mm

Core Material

Ferrite

Lead Pitch

12.5 mm, 15mm

Series

B82724J

Lead Diameter

0.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

País de Origem

Hungary

Detalhes do produto

Epcos B82721A Series Common Mode Choke

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more