Documentos Técnicos
Especificações
Brand
EpcosMaximum Current Rating
12A
Maximum Voltage Rating
440 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84143A*R000
Operating Frequency
50 → 60Hz
Length
113mm
Depth
163mm
Height
81mm
Dimensions
113 x 163 x 81mm
Minimum Operating Temperature
-25°C
Leakage Current
0.224 mA
Maximum Operating Temperature
+100°C
Resistance
20mΩ
Standards Met
CSA 22.2 No. 8, UL 1283
Detalhes do produto
B84143-Ax-R Series
Standards
UL 1283, CSA 22.2 No. 8 1996
R$ 4.200,64
R$ 4.200,64 Each (Sem VAT)
1
R$ 4.200,64
R$ 4.200,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EpcosMaximum Current Rating
12A
Maximum Voltage Rating
440 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84143A*R000
Operating Frequency
50 → 60Hz
Length
113mm
Depth
163mm
Height
81mm
Dimensions
113 x 163 x 81mm
Minimum Operating Temperature
-25°C
Leakage Current
0.224 mA
Maximum Operating Temperature
+100°C
Resistance
20mΩ
Standards Met
CSA 22.2 No. 8, UL 1283
Detalhes do produto
B84143-Ax-R Series
Standards
UL 1283, CSA 22.2 No. 8 1996