Documentos Técnicos
Especificações
Brand
EpcosMaximum Current Rating
17A
Maximum Voltage Rating
530 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
3
Number of Stages
Single Stage
Series
B84243A
Operating Frequency
50 Hz, 60Hz
Length
250mm
Depth
45mm
Height
85mm
Dimensions
250 x 45 x 85mm
Minimum Operating Temperature
-25°C
Leakage Current
4.8 mA
Maximum Operating Temperature
+100°C
Resistance
7mΩ
Standards Met
UL 1283
Detalhes do produto
B84243A Series
Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.
R$ 3.832,78
R$ 3.832,78 Each (Sem VAT)
Padrão
1
R$ 3.832,78
R$ 3.832,78 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EpcosMaximum Current Rating
17A
Maximum Voltage Rating
530 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
3
Number of Stages
Single Stage
Series
B84243A
Operating Frequency
50 Hz, 60Hz
Length
250mm
Depth
45mm
Height
85mm
Dimensions
250 x 45 x 85mm
Minimum Operating Temperature
-25°C
Leakage Current
4.8 mA
Maximum Operating Temperature
+100°C
Resistance
7mΩ
Standards Met
UL 1283
Detalhes do produto
B84243A Series
Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.