EPCOS, EHV 230V 5kA, Axial 2 Electrode Arrester Gas Discharge Tube

Nº de Estoque RS: 461-4287Marca: EPCOSPart Number: B88069X0660S102
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

5kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

230 V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6.05mm

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Miniature Gas Filled, 5kA/5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 27,32

R$ 27,32 Each (Sem VAT)

EPCOS, EHV 230V 5kA, Axial 2 Electrode Arrester Gas Discharge Tube

R$ 27,32

R$ 27,32 Each (Sem VAT)

EPCOS, EHV 230V 5kA, Axial 2 Electrode Arrester Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 27,32
25 - 49R$ 22,49
50 - 99R$ 22,22
100 - 199R$ 22,02
200+R$ 21,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

5kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

500 V, 600V

Maximum Voltage Rating

230 V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6.05mm

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Miniature Gas Filled, 5kA/5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em