EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

Nº de Estoque RS: 191-1535Marca: EPCOSPart Number: B88069X1380S102Distrelec Article No.: 16041156
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Miniature Gas Filled, 20kA/20A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44,16

R$ 44,16 Each (Sem VAT)

EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

R$ 44,16

R$ 44,16 Each (Sem VAT)

EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 44,16
10 - 49R$ 42,96
50 - 99R$ 35,80
100 - 199R$ 32,33
200+R$ 31,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

450 V, 550V

Maximum Voltage Rating

90 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Miniature Gas Filled, 20kA/20A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more