Documentos Técnicos
Especificações
Brand
EPICSeries
H-B
Type
Connector Housing
Mounting Type
Panel Mount
Range
EPIC
IP Rating
IP65
Number of Levers
2
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
R$ 601,51
R$ 601,51 Each (Sem VAT)
1
R$ 601,51
R$ 601,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 601,51 |
10 - 24 | R$ 587,27 |
25 - 49 | R$ 570,70 |
50+ | R$ 554,18 |
Documentos Técnicos
Especificações
Brand
EPICSeries
H-B
Type
Connector Housing
Mounting Type
Panel Mount
Range
EPIC
IP Rating
IP65
Number of Levers
2
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.