Documentos Técnicos
Especificações
Brand
EPICSeries
H-B
Type
Connector Hood
Number Of Contacts
42
Thread Size
PG16
Pole Format
42P+E
Body Orientation
Side Entry
Current Rating
16A
Voltage Rating
440 V ac
Gender
Female, Male
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
R$ 530,62
R$ 530,62 Each (Sem VAT)
1
R$ 530,62
R$ 530,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 530,62 |
10 - 24 | R$ 517,28 |
25 - 49 | R$ 502,75 |
50+ | R$ 488,41 |
Documentos Técnicos
Especificações
Brand
EPICSeries
H-B
Type
Connector Hood
Number Of Contacts
42
Thread Size
PG16
Pole Format
42P+E
Body Orientation
Side Entry
Current Rating
16A
Voltage Rating
440 V ac
Gender
Female, Male
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.