EPIC H-B Heavy Duty Power Connector Hood, 16 (H-BE), 72 (H-DD) Contacts, PG21 Thread EPIC Range

Nº de Estoque RS: 448-856Marca: EPICPart Number: 10074000+12954500
brand-logo

Documentos Técnicos

Especificações

Brand

EPIC

Series

H-B

Type

Connector Housing

Number Of Contacts

16 (H-BE), 72 (H-DD)

Thread Size

PG21

Mounting Type

Surface Mount

Pole Format

16P+E, 72P+E

Range

EPIC

IP Rating

IP65

Number of Levers

2

País de Origem

Germany

Detalhes do produto

H-BE/H-DD Connector Housings

From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 848,30

R$ 848,30 Each (Sem VAT)

EPIC H-B Heavy Duty Power Connector Hood, 16 (H-BE), 72 (H-DD) Contacts, PG21 Thread EPIC Range

R$ 848,30

R$ 848,30 Each (Sem VAT)

EPIC H-B Heavy Duty Power Connector Hood, 16 (H-BE), 72 (H-DD) Contacts, PG21 Thread EPIC Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 848,30
10 - 24R$ 826,25
25 - 49R$ 803,74
50+R$ 781,92
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

EPIC

Series

H-B

Type

Connector Housing

Number Of Contacts

16 (H-BE), 72 (H-DD)

Thread Size

PG21

Mounting Type

Surface Mount

Pole Format

16P+E, 72P+E

Range

EPIC

IP Rating

IP65

Number of Levers

2

País de Origem

Germany

Detalhes do produto

H-BE/H-DD Connector Housings

From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Você pode estar interessado em