EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact

Nº de Estoque RS: 449-051Marca: EPICPart Number: 11161000
brand-logo

Documentos Técnicos

Especificações

Brand

EPIC

Tool Type

Extraction Tool

Contact Type

Pin

Series

MC 2.5

País de Origem

Germany

Detalhes do produto

8 - Indent Crimp Tool

An 8 indent crimp tool designed around MIL-C-22520/2 (settings 3 upwards). The correct positioner is located in the tool to act as a stop for the crimp terminal. This ensures the crimp barrel is at the correct height for crimping. The tool is finished in nickel plated steel and blue plastic handles. The positioners are anodised and fix to the tool using a bayonet action. Crimping instructions are included with each positioner.

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

Informações de estoque temporariamente indisponíveis.

R$ 1.418,12

R$ 1.418,12 Each (Sem VAT)

EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact

R$ 1.418,12

R$ 1.418,12 Each (Sem VAT)

EPIC Crimp Extraction Tool, MC 2.5 Series, Pin Contact
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.418,12
10 - 24R$ 1.382,56
25 - 49R$ 1.344,98
50+R$ 1.305,35

Documentos Técnicos

Especificações

Brand

EPIC

Tool Type

Extraction Tool

Contact Type

Pin

Series

MC 2.5

País de Origem

Germany

Detalhes do produto

8 - Indent Crimp Tool

An 8 indent crimp tool designed around MIL-C-22520/2 (settings 3 upwards). The correct positioner is located in the tool to act as a stop for the crimp terminal. This ensures the crimp barrel is at the correct height for crimping. The tool is finished in nickel plated steel and blue plastic handles. The positioners are anodised and fix to the tool using a bayonet action. Crimping instructions are included with each positioner.

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features: