Documentos Técnicos
Especificações
Brand
EPICTool Type
Extraction Tool
Contact Type
Pin
Contact Size
1.5 → 2.5mm²
Series
EPIC
País de Origem
Germany
Detalhes do produto
Crimp Tooling
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
R$ 3.455,62
R$ 3.455,62 Each (Sem VAT)
1
R$ 3.455,62
R$ 3.455,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 3.455,62 |
10 - 24 | R$ 3.368,51 |
25 - 49 | R$ 3.276,94 |
50+ | R$ 3.181,34 |
Documentos Técnicos
Especificações
Brand
EPICTool Type
Extraction Tool
Contact Type
Pin
Contact Size
1.5 → 2.5mm²
Series
EPIC
País de Origem
Germany
Detalhes do produto
Crimp Tooling
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.