Documentos Técnicos
Especificações
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
6
Thread Size
PG21
Body Orientation
Side Entry
Pole Format
6P+E
Gender
Female, Male
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
R$ 640,96
R$ 640,96 Each (Sem VAT)
1
R$ 640,96
R$ 640,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 640,96 |
10 - 24 | R$ 625,40 |
25 - 49 | R$ 608,53 |
50+ | R$ 590,33 |
Documentos Técnicos
Especificações
Brand
EPICSeries
H-BE
Type
Connector Hood
Number Of Contacts
6
Thread Size
PG21
Body Orientation
Side Entry
Pole Format
6P+E
Gender
Female, Male
País de Origem
Germany
Detalhes do produto
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.