Documentos Técnicos
Especificações
Brand
EPICSeries
H-D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Voltage Rating
250 V ac
Current Rating
10A
Gender
Female
País de Origem
Germany
Detalhes do produto
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
R$ 243,20
R$ 24,32 Each (In a Pack of 10) (Sem VAT)
10
R$ 243,20
R$ 24,32 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 24,32 | R$ 243,20 |
100 - 240 | R$ 23,88 | R$ 238,80 |
250 - 490 | R$ 23,57 | R$ 235,70 |
500+ | R$ 23,21 | R$ 232,10 |
Documentos Técnicos
Especificações
Brand
EPICSeries
H-D
Accessory Type
Crimp Contact
For Use With
Heavy Duty Power Connector
Voltage Rating
250 V ac
Current Rating
10A
Gender
Female
País de Origem
Germany
Detalhes do produto
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features: