Documentos Técnicos
Especificações
Brand
EPICType
Connector Housing
Series
H-BE
Number Of Contacts
24 (H-DD), 6 (H-BE)
Thread Size
M20
Pole Format
24P+E, 6P+E
IP Rating
IP65
País de Origem
Germany
Detalhes do produto
H-BE Connector Housing
From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
R$ 604,25
R$ 604,25 Each (Sem VAT)
1
R$ 604,25
R$ 604,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 604,25 |
10 - 24 | R$ 588,00 |
25 - 49 | R$ 573,02 |
50+ | R$ 555,59 |
Documentos Técnicos
Especificações
Brand
EPICType
Connector Housing
Series
H-BE
Number Of Contacts
24 (H-DD), 6 (H-BE)
Thread Size
M20
Pole Format
24P+E, 6P+E
IP Rating
IP65
País de Origem
Germany
Detalhes do produto
H-BE Connector Housing
From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.