Epson 24MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm

Nº de Estoque RS: 173-2373Marca: EpsonPart Number: Q22FA1280002212
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Epson

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

País de Origem

Japan

Detalhes do produto

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.200,00

R$ 20,80 Each (On a Reel of 250) (Sem VAT)

Epson 24MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm

R$ 5.200,00

R$ 20,80 Each (On a Reel of 250) (Sem VAT)

Epson 24MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
250 - 1000R$ 20,80R$ 5.200,00
1250 - 2250R$ 19,42R$ 4.855,00
2500+R$ 18,66R$ 4.665,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Epson

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2mm

Width_SC_PC

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

País de Origem

Japan

Detalhes do produto

FA-128

Crystals 2x1.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more