ERNI 9 Way Right Angle Cable Mount D-sub Connector Plug

Nº de Estoque RS: 242-8595Marca: ERNIPart Number: 103659 / 103659-E
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Width

64.6mm

Depth

16.0mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Supplied with

Reliable strain relief

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.603,22

R$ 1.603,22 Each (Sem VAT)

ERNI 9 Way Right Angle Cable Mount D-sub Connector Plug

R$ 1.603,22

R$ 1.603,22 Each (Sem VAT)

ERNI 9 Way Right Angle Cable Mount D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Width

64.6mm

Depth

16.0mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Supplied with

Reliable strain relief

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em