ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

Nº de Estoque RS: 246-4155Marca: ERNIPart Number: 224394 / 224394-E
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Brand

ERNI

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.209,80

R$ 45,61 Each (In a Tray of 180) (Sem VAT)

ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

R$ 8.209,80

R$ 45,61 Each (In a Tray of 180) (Sem VAT)

ERNI 4-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ERNI

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more