Documentos Técnicos
Especificações
Brand
EschenbachMagnification Power
6X
Magnifier Type
Magnifying Glass with Light
Optical Power
24dioptre
Lens Diameter
58mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
País de Origem
Germany
Detalhes do produto
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when youre on the move, e.g. when youre searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
R$ 2.640,55
R$ 2.640,55 Each (Sem VAT)
1
R$ 2.640,55
R$ 2.640,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EschenbachMagnification Power
6X
Magnifier Type
Magnifying Glass with Light
Optical Power
24dioptre
Lens Diameter
58mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
País de Origem
Germany
Detalhes do produto
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when youre on the move, e.g. when youre searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.