Eschenbach Illuminated Magnifier, 10X x Magnification, 35mm Diameter

Nº de Estoque RS: 780-2881Marca: EschenbachPart Number: 155074
brand-logo
Ver tudo em Magnifiers

Documentos Técnicos

Especificações

Magnification Power

10x

Magnifier Type

Magnifying Glass with Light

Optical Power

38dioptre

Lens Diameter

35mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Type

Stand Magnifier

País de Origem

Germany

Detalhes do produto

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Informações de estoque temporariamente indisponíveis.

R$ 2.704,40

R$ 2.704,40 Each (Sem VAT)

Eschenbach Illuminated Magnifier, 10X x Magnification, 35mm Diameter

R$ 2.704,40

R$ 2.704,40 Each (Sem VAT)

Eschenbach Illuminated Magnifier, 10X x Magnification, 35mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Magnification Power

10x

Magnifier Type

Magnifying Glass with Light

Optical Power

38dioptre

Lens Diameter

35mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Type

Stand Magnifier

País de Origem

Germany

Detalhes do produto

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.