Documentos Técnicos
Especificações
Brand
EschenbachMagnification Power
3.5
Optical Power
14dioptre
Lens Diameter
58mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
3 x AA
Type
Stand Magnifier
País de Origem
Germany
Detalhes do produto
Eschenbach Powerlux LED illuminated Stand Magnifiers
Powerlux, the new generation of illuminated magnifier.
Winner of 2 design awards Eschenbach's new range of illuminated stand magnifiers push the boundaries of technology and design to enable the user an excellent reading experience.
Traditionally the usable lens diameter of a 7x (28Dpt) magnifier would be appx.35mm. The powerlux maintains its large lens diameter of 58mm through all 3 of its powers - 3.5, 5 & 7x. Eschenbach have achieved this large field of view at 7x by using a double lens system of both aspheric and diffractive lenses.
The large lens diameters combined with an ergonomic design which provides the user with a relaxed hand position (both left and right handed) makes for maximum reading comfort and exceptional ease of use.
The illumination is provided by 2 LEDs positioned opposite each other for pin point illumination of the reading material and after 30 minutes of non-use the product will switch itself off to prolong the battery life.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EschenbachMagnification Power
3.5
Optical Power
14dioptre
Lens Diameter
58mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
3 x AA
Type
Stand Magnifier
País de Origem
Germany
Detalhes do produto
Eschenbach Powerlux LED illuminated Stand Magnifiers
Powerlux, the new generation of illuminated magnifier.
Winner of 2 design awards Eschenbach's new range of illuminated stand magnifiers push the boundaries of technology and design to enable the user an excellent reading experience.
Traditionally the usable lens diameter of a 7x (28Dpt) magnifier would be appx.35mm. The powerlux maintains its large lens diameter of 58mm through all 3 of its powers - 3.5, 5 & 7x. Eschenbach have achieved this large field of view at 7x by using a double lens system of both aspheric and diffractive lenses.
The large lens diameters combined with an ergonomic design which provides the user with a relaxed hand position (both left and right handed) makes for maximum reading comfort and exceptional ease of use.
The illumination is provided by 2 LEDs positioned opposite each other for pin point illumination of the reading material and after 30 minutes of non-use the product will switch itself off to prolong the battery life.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.