Essentra Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm

Nº de Estoque RS: 257-4266Marca: EssentraPart Number: MSFC 13K
brand-logo
Ver tudo em Mangas de Ferrite

Documentos Técnicos

Especificações

Series

MSFC

Type

Cable Core

Application

EMI Suppression

Material

A5

Key

No

Impedance at 25 MHz

51Ω

Openable

Yes

Outer Dimensions

28 x 29.6mm

Impedance at 100 MHz

82Ω

Aperture Diameter

13.5mm

Number of Apertures

1

Outer Height

29.6mm

Outer Width

28mm

País de Origem

Japan

Detalhes do produto

Rectangular Snap Fixing Cable Ferrites

From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Informações de estoque temporariamente indisponíveis.

R$ 428,98

R$ 428,98 Each (Sem VAT)

Essentra Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm

R$ 428,98

R$ 428,98 Each (Sem VAT)

Essentra Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 428,98
5 - 9R$ 418,16
10 - 24R$ 402,43
25 - 49R$ 376,78
50+R$ 341,39

Documentos Técnicos

Especificações

Series

MSFC

Type

Cable Core

Application

EMI Suppression

Material

A5

Key

No

Impedance at 25 MHz

51Ω

Openable

Yes

Outer Dimensions

28 x 29.6mm

Impedance at 100 MHz

82Ω

Aperture Diameter

13.5mm

Number of Apertures

1

Outer Height

29.6mm

Outer Width

28mm

País de Origem

Japan

Detalhes do produto

Rectangular Snap Fixing Cable Ferrites

From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.