Documentos Técnicos
Especificações
Brand
ETACurrent Rating
5A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1658
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
32 x 14 x 27mm
Overall Depth
27mm
Terminal Contact Type
Blade
Overall Length
32mm
Rated DC Voltage
28V
Distrelec Product Id
30166021
País de Origem
Indonesia
Detalhes do produto
Thermal Circuit-Breaker, 1658 Series
Approvals
VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
R$ 118,78
R$ 118,78 Each (Sem VAT)
1
R$ 118,78
R$ 118,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 118,78 |
15 - 49 | R$ 110,39 |
50 - 99 | R$ 95,98 |
100 - 249 | R$ 94,02 |
250+ | R$ 91,92 |
Documentos Técnicos
Especificações
Brand
ETACurrent Rating
5A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1658
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
32 x 14 x 27mm
Overall Depth
27mm
Terminal Contact Type
Blade
Overall Length
32mm
Rated DC Voltage
28V
Distrelec Product Id
30166021
País de Origem
Indonesia
Detalhes do produto
Thermal Circuit-Breaker, 1658 Series
Approvals
VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).