ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Rating

Nº de Estoque RS: 405-9135Marca: ETAPart Number: 2-5700-IG1-P10-DD-000040-7A
brand-logo
Ver tudo em Thermal Breakers

Documentos Técnicos

Especificações

Brand

ETA

Current Rating

7A

Number of Poles

1

Voltage Rating

250V

Width

14.5mm

Series

2-5700

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

29 x 14.5 x 50.5mm

Overall Depth

50.5mm

Terminal Contact Type

Blade

Overall Length

29mm

Rated DC Voltage

50V

País de Origem

Tunisia

Detalhes do produto

2-5700 Series Thermal Circuit Breaker

Approvals

UL; CSA; VDE (EN60934)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 588,06

R$ 588,06 Each (Sem VAT)

ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Rating

R$ 588,06

R$ 588,06 Each (Sem VAT)

ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Rating

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 14R$ 588,06
15 - 49R$ 547,97
50 - 99R$ 521,02
100 - 249R$ 506,35
250+R$ 491,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ETA

Current Rating

7A

Number of Poles

1

Voltage Rating

250V

Width

14.5mm

Series

2-5700

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

29 x 14.5 x 50.5mm

Overall Depth

50.5mm

Terminal Contact Type

Blade

Overall Length

29mm

Rated DC Voltage

50V

País de Origem

Tunisia

Detalhes do produto

2-5700 Series Thermal Circuit Breaker

Approvals

UL; CSA; VDE (EN60934)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more