ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 8A Current Rating

Nº de Estoque RS: 286-4200Marca: ETAPart Number: 3120-F32F-H7T1-SGRX-8A
brand-logo
Ver tudo em Thermal Breakers

Documentos Técnicos

Especificações

Brand

ETA

Current Rating

8A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Button

Mounting Style

Snap In

País de Origem

Tunisia

Detalhes do produto

CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series

IEC Classification S/TO (with modules, S/TM),This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors.,Basic tripping times at 2xIN, 20-30 seconds.,Circuit protection designed for equipment, sub-systems and components.

Approvals

UL, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 8A Current Rating

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 8A Current Rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ETA

Current Rating

8A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Button

Mounting Style

Snap In

País de Origem

Tunisia

Detalhes do produto

CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series

IEC Classification S/TO (with modules, S/TM),This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors.,Basic tripping times at 2xIN, 20-30 seconds.,Circuit protection designed for equipment, sub-systems and components.

Approvals

UL, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em