ETA 1P Pole Panel Mount Isolator Switch - 25A Maximum Current, IP00, IP40

Nº de Estoque RS: 150-007Marca: ETAPart Number: 8345-B01A-U3M0-DB1B1B-25A-V
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

ETA

Number of Poles

1P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP00, IP40

Voltage Rating

80 V dc, 480V ac

Handle Colour

Black

Length

63.5mm

Width

19.1mm

Depth

67.7mm

Terminal Type

Quick Connect

Minimum Operating Temperature

-40°C

Throw Configuration

Single

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

Panel Mounting Magnetic CBE, 8345 Series 1 Pole

Approvals

UL,VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

ETA 1P Pole Panel Mount Isolator Switch - 25A Maximum Current, IP00, IP40

P.O.A.

ETA 1P Pole Panel Mount Isolator Switch - 25A Maximum Current, IP00, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ETA

Number of Poles

1P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP00, IP40

Voltage Rating

80 V dc, 480V ac

Handle Colour

Black

Length

63.5mm

Width

19.1mm

Depth

67.7mm

Terminal Type

Quick Connect

Minimum Operating Temperature

-40°C

Throw Configuration

Single

Maximum Operating Temperature

+85°C

País de Origem

Germany

Detalhes do produto

Panel Mounting Magnetic CBE, 8345 Series 1 Pole

Approvals

UL,VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em