ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, 1 channels , DIN Rail Mount

Nº de Estoque RS: 175-0363Marca: ETAPart Number: REX12-TA1-107-DC24V-1ADistrelec Article No.: 30218905
brand-logo
Ver tudo em Electronic Circuit Breakers

Documentos Técnicos

Especificações

Brand

ETA

Range

REX12

Series

REX12-T

Number of Channels

1

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 913,04

R$ 913,04 Each (Sem VAT)

ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, 1 channels , DIN Rail Mount

R$ 913,04

R$ 913,04 Each (Sem VAT)

ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, 1 channels , DIN Rail Mount

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ETA

Range

REX12

Series

REX12-T

Number of Channels

1

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more