Documentos Técnicos
Especificações
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3204
Series
3204
Additional Functionality
ON/OFF
Panel Depth
101mm
Detalhes do produto
3204 1/4 DIN Temperature / Process Controllers
Eurotherm Series 3200
Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.
R$ 18.385,40
R$ 18.385,40 Each (Sem VAT)
1
R$ 18.385,40
R$ 18.385,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3204
Series
3204
Additional Functionality
ON/OFF
Panel Depth
101mm
Detalhes do produto
3204 1/4 DIN Temperature / Process Controllers
Eurotherm Series 3200
Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.