Documentos Técnicos
Especificações
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LCD, Single Line
IP Rating
IP65
Series
3208
Additional Functionality
ON/OFF
Range
Eurotherm 3208
Panel Depth
90mm
Display Colour
Green
País de Origem
United Kingdom
R$ 13.879,31
R$ 13.879,31 Each (Sem VAT)
1
R$ 13.879,31
R$ 13.879,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LCD, Single Line
IP Rating
IP65
Series
3208
Additional Functionality
ON/OFF
Range
Eurotherm 3208
Panel Depth
90mm
Display Colour
Green
País de Origem
United Kingdom