Documentos Técnicos
Especificações
Brand
EverbouquetDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.9mm
Viewing Area Height
16mm
Viewing Area Width
64.5mm
Viewing Area Dimensions
64.5 x 16mm
External Depth
15mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
84 x 15 x 44mm
External Height
44mm
External Width
84mm
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EverbouquetDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.9mm
Viewing Area Height
16mm
Viewing Area Width
64.5mm
Viewing Area Dimensions
64.5 x 16mm
External Depth
15mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
84 x 15 x 44mm
External Height
44mm
External Width
84mm
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C