KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

Nº de Estoque RS: 179-4368Marca: Evox-RifaPart Number: MMK22.5 106K63D15L4
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

9mm

Height

18.5mm

Dimensions

9 x 18.5 x 26mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

P.O.A.

Each (In a Pack of 5) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

9mm

Height

18.5mm

Dimensions

9 x 18.5 x 26mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em