Ewellix Makers in Motion 2202053, Bearing with 17mm Outside Diameter

Nº de Estoque RS: 284-9251Marca: Ewellix Makers in MotionPart Number: 2202053
brand-logo
Ver tudo em Linear Bearings

Documentos Técnicos

Especificações

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

585N

Static Load Rating

415N

País de Origem

Germany

Detalhes do produto

SKF Linear Bearings

Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Informações de estoque temporariamente indisponíveis.

R$ 557,03

R$ 557,03 Each (Sem VAT)

Ewellix Makers in Motion 2202053, Bearing with 17mm Outside Diameter

R$ 557,03

R$ 557,03 Each (Sem VAT)

Ewellix Makers in Motion 2202053, Bearing with 17mm Outside Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 557,03
5 - 9R$ 543,55
10+R$ 539,94

Documentos Técnicos

Especificações

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

585N

Static Load Rating

415N

País de Origem

Germany

Detalhes do produto

SKF Linear Bearings

Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.