Ewellix Micro Linear Actuator, 300mm, 24V dc, 500N, 16mm/s

Nº de Estoque RS: 764-3483Marca: Ewellix Makers in MotionPart Number: CAHB-10-B3A-300413AAA000-000
brand-logo
Ver tudo em Atuadores Lineares Elétricos

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

500N

Input Voltage

24V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Maximum Speed (No Load)

16mm/s

Motor Technology

DC Motor

País de Origem

China

Detalhes do produto

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

Informações de estoque temporariamente indisponíveis.

R$ 7.395,95

R$ 7.395,95 Each (Sem VAT)

Ewellix Micro Linear Actuator, 300mm, 24V dc, 500N, 16mm/s

R$ 7.395,95

R$ 7.395,95 Each (Sem VAT)

Ewellix Micro Linear Actuator, 300mm, 24V dc, 500N, 16mm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

500N

Input Voltage

24V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Maximum Speed (No Load)

16mm/s

Motor Technology

DC Motor

País de Origem

China

Detalhes do produto

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators