Ewellix Makers in Motion Micro Linear Actuator, 305mm, 24V dc, 2300N, 65mm/s

Documentos Técnicos
Especificações
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
305mm
Maximum Load
2300N
Input Voltage
24V dc
Series
CAHB–21
Maximum Speed No Load
65mm/s
País de Origem
China
Detalhes do produto
SKF CAHB-21 Series Linear Actuator
The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
R$ 14.359,66
R$ 14.359,66 Each (Sem VAT)
1
R$ 14.359,66
R$ 14.359,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
305mm
Maximum Load
2300N
Input Voltage
24V dc
Series
CAHB–21
Maximum Speed No Load
65mm/s
País de Origem
China
Detalhes do produto
SKF CAHB-21 Series Linear Actuator
The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.