Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ewellix Makers in Motion Micro Linear Actuator, 100mm, 150mm/s

Nº de Estoque RS: 880-2090Marca: Ewellix Makers in MotionPart Number: CASM-32-BS-0100-AM
brand-logo
Ver tudo em Atuadores Lineares Elétricos

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Series

CASM-32

Maximum Speed No Load

150mm/s

País de Origem

Switzerland

Detalhes do produto

SKF CASM Electric Cylinders with Brushless DC Motors

The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions. This linear unit is available with ball screws, in different sizes and stroke lengths to fit a wide range of applications. Coupled with a motor, the CASM becomes an electromechanical device.
A feature of the CASM is its sealing system composed of seals providing IP54S protection, and a sintered filter compensating for pressure differences.

SKF offers diverse attachment options and several motor adapters (axial or parallel mount) to connect the motor of your choice. Such an advantage reduces the design and programming costs.

Whether your application requires high speed, heavy lifting or precision, CASM is the solution to meet your needs.

Warning

Power cable CASM 32 (8802107 or 8802100), CASM 40 (1223468 or 1223469) and Drive Assistant (8802097) supplied separately

Standards

ISO

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

Informações de estoque temporariamente indisponíveis.

P.O.A.

Ewellix Makers in Motion Micro Linear Actuator, 100mm, 150mm/s

P.O.A.

Ewellix Makers in Motion Micro Linear Actuator, 100mm, 150mm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Series

CASM-32

Maximum Speed No Load

150mm/s

País de Origem

Switzerland

Detalhes do produto

SKF CASM Electric Cylinders with Brushless DC Motors

The CASM is a linear unit made of high grade material designed to withstand even the hardest conditions. This linear unit is available with ball screws, in different sizes and stroke lengths to fit a wide range of applications. Coupled with a motor, the CASM becomes an electromechanical device.
A feature of the CASM is its sealing system composed of seals providing IP54S protection, and a sintered filter compensating for pressure differences.

SKF offers diverse attachment options and several motor adapters (axial or parallel mount) to connect the motor of your choice. Such an advantage reduces the design and programming costs.

Whether your application requires high speed, heavy lifting or precision, CASM is the solution to meet your needs.

Warning

Power cable CASM 32 (8802107 or 8802100), CASM 40 (1223468 or 1223469) and Drive Assistant (8802097) supplied separately

Standards

ISO

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators