Ewellix LBBR 30-2LS, Bearing with 40mm Outside Diameter

Nº de Estoque RS: 284-9144Marca: Ewellix Makers in MotionPart Number: LBBR 30-2LS
brand-logo
Ver tudo em Linear Bearings

Documentos Técnicos

Especificações

Inside Diameter

30mm

Outside Diameter

40mm

Length

50mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

3150N

Static Load Rating

2700N

País de Origem

Germany

Detalhes do produto

LBBR Ball Bushings With Double Seal - Closed

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 799,81

R$ 799,81 Each (Sem VAT)

Ewellix LBBR 30-2LS, Bearing with 40mm Outside Diameter

R$ 799,81

R$ 799,81 Each (Sem VAT)

Ewellix LBBR 30-2LS, Bearing with 40mm Outside Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Inside Diameter

30mm

Outside Diameter

40mm

Length

50mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

3150N

Static Load Rating

2700N

País de Origem

Germany

Detalhes do produto

LBBR Ball Bushings With Double Seal - Closed

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Você pode estar interessado em