Documentos Técnicos
Especificações
Bearing Inside Diameter
16mm
Bearing Outside Diameter
24mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
45 x 30 x 38mm
Dynamic Load Rating
930N
Static Load Rating
630N
Housing Width
30mm
Housing Height
38mm
Housing Length
45mm
País de Origem
Germany
Detalhes do produto
LUHR Ball Bushes Block Sets - Closed
Supplied with
LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
R$ 1.877,75
R$ 1.877,75 Each (Sem VAT)
1
R$ 1.877,75
R$ 1.877,75 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 4 | R$ 1.877,75 |
| 5 - 9 | R$ 1.830,28 |
| 10+ | R$ 1.819,40 |
Documentos Técnicos
Especificações
Bearing Inside Diameter
16mm
Bearing Outside Diameter
24mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
45 x 30 x 38mm
Dynamic Load Rating
930N
Static Load Rating
630N
Housing Width
30mm
Housing Height
38mm
Housing Length
45mm
País de Origem
Germany
Detalhes do produto
LUHR Ball Bushes Block Sets - Closed
Supplied with
LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
