Exalium 6V F2 Lead Acid Battery, 12Ah

Nº de Estoque RS: 313-499Marca: ExaliumPart Number: EXA12-6FR-RS
brand-logo
Ver tudo em Lead Acid Batteries

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

12Ah

Nominal Voltage

6V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes

Dimensions

151 X 50 X 100mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Eurobat Classification

3 to 5 Years

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

1,708kg

Informações de estoque temporariamente indisponíveis.

R$ 822,29

R$ 822,29 Each (Sem VAT)

Exalium 6V F2 Lead Acid Battery, 12Ah

R$ 822,29

R$ 822,29 Each (Sem VAT)

Exalium 6V F2 Lead Acid Battery, 12Ah
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

12Ah

Nominal Voltage

6V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes

Dimensions

151 X 50 X 100mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Eurobat Classification

3 to 5 Years

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

1,708kg