Exalium 12V M5 Sealed Lead Acid Battery, 18Ah

Nº de Estoque RS: 313-869Marca: ExaliumPart Number: EXA18-12FR-RS
brand-logo
Ver tudo em Lead Acid Batteries

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

18Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M5

Flame Resistant

Yes

Dimensions

181 x 76 x 167mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

5.4700kg

Informações de estoque temporariamente indisponíveis.

R$ 1.357,98

R$ 1.357,98 Each (Sem VAT)

Exalium 12V M5 Sealed Lead Acid Battery, 18Ah

R$ 1.357,98

R$ 1.357,98 Each (Sem VAT)

Exalium 12V M5 Sealed Lead Acid Battery, 18Ah
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

18Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M5

Flame Resistant

Yes

Dimensions

181 x 76 x 167mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

5.4700kg